产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A001.a.2.c
环保无铅
Active
Automotive
Yes
PPAP
Yes
Chip Density (bit)
4K
Organization
512x8
Address Bus Width (bit)
9
Programmability
Yes
Data Retention (Year)
200(Min)
Interface Type
Serial-SPI
Operating Current (mA)
5
Minimum Operating Temperature (°C)
-40
Hardware Data Protection
Yes
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.25(Min) mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

