Arrow Electronics Components Online
25LB22QZ|GRAYHILL|simage
25LB22QZ|GRAYHILL|limage
机械编码器

25LB22-Q-Z

Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 16PPR Bracket Mount PC Pin

Grayhill
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Number of Decks
    1
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    16
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.042
  • Mechanical Life (Cycles)
    100000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    14VDC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    85
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Bracket Mount
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6.35
  • Product Length (mm)
    23.5
  • Product Depth (mm)
    25.91
  • Product Height (mm)
    27.76

文档和资源

数据表
设计资源