产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
F-PL
Connector Type A
SMA
Connector Type B
SMB
Cable Length (m)
0.15
Minimum Bend Radius (mm)
13
Jacket Color
Brown
Impedance (Ohm)
50
Insulation DC Resistance
1000MOhm
Maximum Voltage Rating
335VAC
Maximum Frequency (GHz)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Connector Orientation
Straight to Right Angle
RG Type
RG316D
Contact Plating
Gold
Contact Material
Beryllium Copper