产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.60.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Gender
PL
Number of Contacts
6
Termination Method
Crimp
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
IP Rating
IP67
Product Length (mm)
47.55
Product Depth (mm)
47.5
Product Height (mm)
26.64
Row Spacing (mm)
5.3
Mounting
Cable Mount

