产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.70.18
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
UPS Type
DC
Input/Output Type
DC/DC
Maximum Active Power (W)
120
Output Voltage (V)
24
Output Current (A)
5
Typical Input Voltage (V)
24
Input Voltage Range (V)
18 to 30
Efficiency (%)
98(Min)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Backup Time (min)
120
Typical Battery Capacity (Ah)
140
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
500
Mounting
DIN Rail
Package Height
130
Package Width
35
Package Length
125
PCB changed
17
Pin Count
17