您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
2309409-2|TE|simage
2309409-2|TE|limage
Connector Socket

2309409-2

Conn DDR4 SO DIMM Socket SKT 260 POS 0.5mm Solder RA SMD T/R

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR4 SO DIMM Socket
  • Gender
    SKT
  • Number of Contacts
    260
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.5
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    25VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    73
  • Product Depth (mm)
    25.85
  • Product Height (mm)
    5.2
  • Housing Color
    Black
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源