射频连接器
22642315
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount M Gold Over Nickel Single
HUBER+SUHNER产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
SMA
Gender
M
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
2.4
Product Length (mm)
11.3
Product Depth (mm)
8
Mounting
Cable Mount