多层陶瓷电容器
2220GC103KAT2A
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2220 125°C T/R
KYOCERA AVX Components Corporation产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
2000VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
5.7 X 5 X 2.8
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.8(Max)

