Conectores D-subminiatura
211677-7
Conn D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
TE Connectivity产品技术规范
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Custom
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
78
Number of Terminals
78
Number of Ports
1
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Shell Material
Brass
Shell Plating
Gold Over Copper
Less Contact
Yes
Product Length (mm)
66.93
Product Depth (mm)
16.35
Product Height (mm)
15.37
Mounting
Cable Mount
Contact Plating
Gold Over Copper
Contact Material
Brass