您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
21038811825|HARTING|simage
21038811825|HARTING|limage
Conectores circular

21038811825

Conn M12 Circular PIN 8 POS Crimp/Screw ST Panel Mount 8 Terminal 1 Port

HARTING Technology Group
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Crimp/Screw
  • Wire Size (AWG)
    23-28
  • Less Contact
    Yes
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Material
    Zinc Die Cast
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    48V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP65/IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500

文档和资源

数据表
设计资源