断路器
203-22-1-60-103-C-1-32
Circuit Breaker Supplementary Protector 2Pole 10A 250VAC 32VDC
Sensata Technologies产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Supplementary Protector
Number of Poles
2
Maximum Voltage Rating
250VAC|32VDC
Current Rating (A)
10
Actuator Type
Rocker
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Terminal Design
Screw
Mounting
Panel Mount
Number of Terminals
4
Typical AC Voltage Rating (V)
250
Typical DC Voltage Rating (V)
32

