Connector Terminal Blocks
20020004-D091B01LF
Conn Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 10A/Contact Box
Amphenol产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
9
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
9
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Box
Product Length (mm)
34.29
Product Depth (mm)
15.8
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount