您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
2-84952-3|TE|simage
2-84952-3|TE|limage
Dev Kit

2-84952-3

Conn FPC Connector SKT 23 POS 1mm Solder RA SMD T/R

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    23
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    200VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    30.92
  • Product Depth (mm)
    6.54
  • Product Height (mm)
    2.56
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源