您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
2-1419129-5|TE|simage
2-1419129-5|TE|limage
Power Relays

2-1419129-5

Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.41.00.50
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    16.66
  • Coil Resistance (Ohm)
    720
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    8
  • Operate Time (ms)
    15
  • Release Time (ms)
    4
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    9
  • Product Length (mm)
    18.2
  • Product Depth (mm)
    10.2
  • Product Height (mm)
    14.7

文档和资源

数据表
设计资源