产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Thermal
Number of Poles
2
Maximum Voltage Rating
250VAC|50VDC
Current Rating (A)
20
Trip Time
3s to 33s
Actuator Type
Rocker
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Terminal Design
Quick Connect
Mounting
Snap-In
Number of Terminals
4

