您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1N5950B|EICSEMI|simage
1N5950B|EICSEMI|limage
Zener

1N5950B

Zener Diode Single 110V 5% 300Ohm 1500mW 2-Pin DO-41

EIC Semiconductor
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    110
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    3.4
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    13
  • Maximum Zener Impedance (Ohm)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    2.74(Max)
  • Mounting
    Through Hole
  • Package Length
    5.2(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源