您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1A300234|MOLEX|simage
1A300234|MOLEX|limage
Connector Circular

1A3002-34

Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®

Molex
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    Mini-Change®
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Wire Size (AWG)
    15-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Nylon
  • Housing Color
    Black
  • Maximum Current Rating (A)
    13/Contact
  • Product Weight (g)
    46.6
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Length (mm)
    88.4

文档和资源

数据表
设计资源