Arrow Electronics Components Online
199D226X9010C2V1|VISHAY|simage
199D226X9010C2V1|VISHAY|limage
固体钽电容器

199D226X9010C2V1

Cap Tant Solid 22uF 10V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk

Vishay
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    22uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • IL (uA)
    2
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Style
    Dipped
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Size (mm)
    5.5 X 9.14
  • Wire Form
    Straight
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Height (mm)
    9.14(Max)
  • Product Diameter (mm)
    5.5(Max)
  • Lead Diameter (mm)
    0.51
  • Seated Plane Height (mm)
    9.14(Max)

文档和资源

数据表
设计资源