您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
19451.035|EAO|simage
19451.035|EAO|limage
Switch Push Button

19-451.035

Switch Push Button N.O. SPST Square Button 0.8A 50VAC 72VDC 50VA Momentary Panel Mount Solder/Plug-In

EAO
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Square Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.8@50VAC 72VDC
  • Maximum Power Rating (VA)
    50
  • Dielectric Strength
    2500VAC
  • Maximum Contact Resistance (mOhm)
    <=50
  • Mechanical Life (Cycles)
    2000000
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder/Plug-In
  • Number of Terminals
    2
  • IP Rating
    IP40
  • Housing Material
    Polyetherimide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    3
  • Product Length (mm)
    9
  • Product Depth (mm)
    9
  • Product Height (mm)
    42

文档和资源

数据表
设计资源