Push Button Switches
19-159.015
Switch Push Button N.O. SPST Square Button 0.8A 50VAC 50VDC Momentary Panel Mount Solder
EAO产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Square Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.8
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
2
IP Rating
IP40
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
65
Product Weight (g)
2
Product Length (mm)
9
Product Depth (mm)
9
Product Height (mm)
42

