Conectores de Telecomunicaciones y teléfono
1888250-3
Conn RJ-45 F 8 POS 1.02mm Press Fit RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
TE Connectivity产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Press Fit
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
0.6/Contact
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
25
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
18.49
Product Depth (mm)
26.14
Product Height (mm)
11.58
Spring Option
Yes
Tab Direction
Down
Distance Between Begs (mm)
16.09
Distance Between Shield Pins (mm)
12
Mounting
Through Hole

