您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1840419-3|TE|limage
1840419-3|TE|simage
Connector Telephone and Telecom

1840419-3

Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Left/Right LED Color
    Yellow/Green
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Semi Bright Nickel
  • Minimum Operating Temperature (°C)
    0
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    16
  • Product Depth (mm)
    21.95
  • Product Height (mm)
    16.86
  • Number of Cores per Jack
    4
  • Ethernet Speed
    100BASE-T|10BASE-T
  • Spring Option
    No
  • Tab Direction
    User Selectable
  • Distance Between Begs (mm)
    11.43
  • Distance Between Shield Pins (mm)
    15.49
  • Mounting
    Through Hole

文档和资源

数据表
设计资源