您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1815870000|WEIDMULL|originalImage
1815870000|WEIDMULL|simage
Connector Terminal Blocks

1815870000

Conn Modular Terminal Block F 3 POS Tension Clamp ST Cable Mount 24A

Weidmueller GmbH & Co. KG
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Terminal Block
  • Gender
    F
  • Number of Contacts
    3
  • Number of Rows
    3
  • Number of Circuits
    1
  • Termination Method
    Tension Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    120
  • Product Length (mm)
    75
  • Product Depth (mm)
    41
  • Product Height (mm)
    37
  • Housing Color
    Dark Beige
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源