Arrow Electronics Components Online
17S221KLF|GOWANDA|limage
17S221KLF|GOWANDA|simage
含铅电感器

17S221KLF

Inductor RF Molded/Shielded Wirewound 2.2uH 10% 7.9MHz 44Q-Factor Powdered Iron 0.65A 0.19Ohm DCR AXL T/R

Gowanda Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    2.2u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    7.9M
  • Maximum DC Current (A)
    0.65
  • Maximum DC Resistance (Ohm)
    0.19
  • Minimum Quality Factor
    44
  • Quality Test Frequency (Hz)
    7.9M
  • Minimum Self Resonant Frequency (Hz)
    100M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    4.37
  • Maximum Product Length (mm)
    10.92

文档和资源

数据表
设计资源