您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
179464-4|TE|simage
179464-4|TE|limage
Conectores de Carcasa de Cables Discretos

179464-4

Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Yellow Bag

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    26.1
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源