Connector Terminal Blocks
1771810000
Conn Disconnect Terminal Block 2 POS Tension Clamp ST DIN Rail 33A
Weidmueller GmbH & Co. KG产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Disconnect Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Tension Clamp
Body Orientation
Straight
Maximum Current Rating (A)
33
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
120
Product Length (mm)
106
Product Depth (mm)
8
Product Height (mm)
47.5
Housing Color
Dark Beige
Mounting
DIN Rail

