产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
13
Number of Contacts
13
Number of Ports
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
200VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
28.8
Product Depth (mm)
5
Product Height (mm)
7.7
Mounting
Surface Mount
Contact Plating
Gold Over Palladium Nickel
Contact Material
Copper Alloy