Conectores SCSI
1734100-9
Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port
TE Connectivity产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
High Density
Gender
PL
Number of Terminals
80
Number of Contacts
80
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
62.15
Product Depth (mm)
7.1
Product Height (mm)
10
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

