Connector Headers and PCB Receptacles
1725220000
Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Side Entry Thru-Hole Box
Weidmueller GmbH & Co. KG产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Box
Product Length (mm)
38.1
Product Depth (mm)
22.16
Product Height (mm)
26.2
Mounting
Through Hole