您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
172165|AMPHENOLRF|limage
172165|AMPHENOLRF|simage
Conectores RF

172165

Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Gold

Amphenol RF
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N
  • Gender
    F
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    22
  • Product Length (mm)
    33.1
  • Mounting
    Panel Mount

文档和资源

数据表
设计资源