产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
LTB
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
SCSI
Gender
RCP
Number of Terminals
42
Number of Contacts
42
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Tape and Reel
Product Weight (g)
0.942
Product Length (mm)
13.45
Product Depth (mm)
6.66
Product Height (mm)
7.45
Tradename
Nano-Pitch I/O™
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Surface Mount