您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1638840000|WEIDMULL|simage
1638840000|WEIDMULL|limage
Blocchi terminali connettore

1638840000

Conn Plug-in Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box

Weidmueller GmbH & Co. KG
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug-in Terminal Block
  • Gender
    SKT
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Weight (g)
    5.37
  • Product Length (mm)
    28
  • Product Depth (mm)
    12
  • Product Height (mm)
    22.45
  • Housing Color
    Black
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源