Arrow Electronics Components Online
1623341|PHENX_CO|simage
1623341|PHENX_CO|limage
Reduced Price
圆形连接器

1623341

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

PHOENIX CONTACT
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    13
  • Number of Terminals
    13
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Maximum Current Rating (A)
    70/8/3.6
  • Maximum Voltage Rating
    (850VDC|630VAC)/500V/50V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Diameter (mm)
    45.5
  • Product Length (mm)
    119.25

文档和资源

数据表
设计资源