您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
1604800000|WEIDMULL|limage
1604800000|WEIDMULL|simage
Connector Headers and PCB Receptacles

1604800000

Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box

Weidmueller GmbH & Co. KG
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    M
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Weight (g)
    1.09
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    11.1
  • Mounting
    Through Hole

文档和资源

数据表
设计资源