连接器插头及 PCB 插座
15SH-B-04-TR-SMT-T/R
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Side Entry SMD T/R
ADAM TECH产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
350VDC|350VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Height (mm)
4.45
Mounting
Surface Mount