Arrow Electronics Components Online
156920105000111TS|CNCTECH|simage
156920105000111TS|CNCTECH|limage
单芯电缆

1569-20-1-0500-011-1-TS

Hook-up Wire 20AWG 152.4m 1.95mm Tinned Copper 300V Reel

CnC Tech, LLC
数据表 

Parts Sold By Foot

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    20
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.38
  • Maximum Outer Diameter (mm)
    1.95
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -10
  • Standards
    UL 1569
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Bunch Stranding
    21x33
  • Insulation Color
    Green/Yellow

文档和资源

数据表
设计资源