Cable Clamps and Clips
156-01092
LOCKING OMEGA CLIP 10-14MM UNASSEMBLED WITH T50R PA66HIRHS BLACK 2000/CTN
HellermannTyton产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536694010
Automotive
No
PPAP
No
Color
Black
Maximum Bundle Diameter (mm)
14
Tensile Strength (N)
225
Minimum Operating Temperature (°C)
-40
Packaging
Carton

