Arrow Electronics Components Online
150612610|MOLEX|simage
150612610|MOLEX|limage
Cable Assembly Flat/Ribbon

150612610

Cable Assembly 0.152m 28AWG 1mm 10 to 10 POS Premo Flex FPC Jumper to Premo Flex FPC Jumper M-M Bag

Molex
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10 to 10
  • Gender
    M-M
  • Connector Type A
    Premo Flex FPC Jumper
  • Connector Type B
    Premo Flex FPC Jumper
  • Conductor Material
    Tin Plated Copper
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    1
  • Cable Length (m)
    0.152
  • Insulation Thickness (mm)
    0.075
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    11
  • Maximum Current Rating (A)
    1.25/Contact
  • Contact Plating
    Tin

文档和资源

数据表
设计资源