Snap Action Switch
14SX101-T
Switch Snap Action N.O./N.C. SPDT Plunger 1A 250VAC 30VDC 1.39N Screw Mount Solder
Honeywell产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
1
Maximum Movement Differential (mm)
0.03
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-53
Maximum Operating Temperature (°C)
163
Body Length (mm)
12.7
Body Depth (mm)
5.08
Body Height (mm)
9.65
Operating Force (N)
1.39

