Conectores de borde de tarjeta
145167-4
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
TE Connectivity产品技术规范
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
PCI
Card Thickness (mm)
1.37 to 1.78
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Mounting Styles
3 Metal Hold Down
Maximum Current Rating (A)
1/Contact
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
84.84
Product Depth (mm)
8.89
Product Height (mm)
15.49
Mounting
Through Hole