Connector Telephone and Telecom
1300570003
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RJ-Lnxx®
Molex产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
125VDC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Style
Single
Product Weight (g)
21.29
Product Length (mm)
29
Product Depth (mm)
29
Product Height (mm)
29
Tradename
RJ-Lnxx®
Mounting
Cable Mount

