产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Mini-Change Circular Splitter
Tradename
Mini-Change
Gender
PL/(2)RCP
Body Orientation
H Style
Number of Ports
3
Number of Contacts
3/3/3
Contact Gender
PIN/(2)SKT
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Color
Red
Maximum Current Rating (A)
10
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
96.2
Product Depth (mm)
63.5
Product Height (mm)
28.6