Arrow Electronics Components Online
1277ASH1R0MP2|MURATA|simage
1277ASH1R0MP2|MURATA|limage
表面贴装电感器

1277AS-H-1R0M=P2

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3.1A 0.045Ohm DCR 1210 T/R

Murata Manufacturing
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    1u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3.1
  • Maximum Saturation Current (A)
    3.7
  • Maximum DC Resistance (Ohm)
    0.045
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    1.2

文档和资源

数据表
设计资源