产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8507.20.80.91
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Accessory Type
Battery Module
Power Supply Type
Uninterruptible Power Supplies
Mounting
DIN Rail
Package Height
191
Package Width
85
Package Length
110
PCB changed
3
Pin Count
3

