产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
120
Maximum AC Voltage Rating (V)
75
Maximum DC Voltage Rating (V)
100
Maximum Clamping Voltage (V)
200
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
1700
Energy (J)
32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Box
Product Diameter (mm)
16.5
Product Depth (mm)
4.4
Product Height (mm)
20
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10