Dev Kit
10FHA-SM1-GAN-ETB (HF)
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
JST Mfg. Co., Ltd.产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
70
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
7
Product Depth (mm)
4.05
Product Height (mm)
1.1
Mounting
Surface Mount

