Arrow Electronics Components Online
1031520000|WEIDMULL|simage
1031520000|WEIDMULL|limage
连接器插头及 PCB 插座

1031520000

Conn Wire to Board M 12 POS 3.81mm Solder ST Top Entry Thru-Hole Box

Weidmueller GmbH & Co. KG
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    M
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Box
  • Product Weight (g)
    14.6
  • Product Length (mm)
    33.25
  • Product Depth (mm)
    22.7
  • Product Height (mm)
    25.1
  • Mounting
    Through Hole

文档和资源

数据表
设计资源