Arrow Electronics Components Online
10168778A260000LF|FCI|simage
10168778A260000LF|FCI|limage
连接器插头及 PCB 插座

10168778-A260000LF

Shrouded Header, 0.50mm Vertical Header, Surface Mount

Amphenol Communications Solutions
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8546.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Gender
    HDR
  • Number of Contacts
    60
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    30VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.088

文档和资源

数据表
设计资源