背板连接器
10130519-101LF
AirMax VSe® High-Speed Backplane Connector, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, 2 Wall, Vertical Header, Press-Fit
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Gender
HDR
Number of Contacts
90
Termination Method
Press Fit
Body Orientation
Straight
Speed Rating (Gbps)
25
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
6.4
Mounting
Through Hole

