卡边连接器
10128796-001RLF
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H8.5mm, Key B, 1u" Au Plating
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
PCIe M.2 Card Edge
Gender
F
Card Type
PCI Express
Number of Contacts
8Power/67Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.25
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
60
Packaging
Tape and Reel
Product Length (mm)
21.85
Product Depth (mm)
8.4
Product Height (mm)
4.2
Mounting
Surface Mount

